Ramset PB610 technical specifications.
| Body Plating | Zinc |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Material | Steel |
| Output Current | 6A |
| Packaging | Bulk |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ramset PB610 to view detailed technical specifications.
No datasheet is available for this part.