Ramset T12100 technical specifications.
| Description | THROUGH BOLT, ANCHOR, M12X100 - Thread Size - Metric:M12; Head Type:Hex; Thread Length:50mm; External Length:100mm; Fastener Material:Steel; |
| RoHS | Compliant |
Download the complete datasheet for Ramset T12100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.