Ramset T6045 technical specifications.
| Description | THROUGH BOLT, ANCHOR, M6X45 - Thread Size - Metric:M6; Head Type:Hex; Thread Length:20mm; External Length:45mm; Fastener Material:Steel; |
| RoHS | Compliant |
Download the complete datasheet for Ramset T6045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.