Ramtron International FM1110-QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00003 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM1110-QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.