Industrial temperature grade memory circuit featuring 131,072 words of memory with an 8-bit word length. This 32-terminal, CMOS integrated circuit operates with a supply voltage range of 2V to 3.6V, nominal 3.3V. Encased in a 32-pin TSOP package (R-PDSO-G32), it offers a maximum access time of 105ns and a maximum operating temperature of 85°C. Maximum supply current is 0.012A, with a standby current of 0.00015A.
Ramtron International FM28V100-TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 13.425 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 0.012 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ramtron International FM28V100-TG to view detailed technical specifications.
No datasheet is available for this part.