The Raspberry Pi Compute Module 4 Lite (CM4004000) is a System on Module (SoM) containing a Quad-core ARM Cortex-A72 processor, 4GB LPDDR4-3200 SDRAM, and no onboard eMMC storage. It incorporates a Broadcom BCM2711 SoC and is designed for deeply embedded applications where a compact form factor is required. The module exposes interfaces such as dual HDMI, PCIe 2.0, Gigabit Ethernet, and multiple GPIOs via two high-density 100-pin connectors.
Raspberry PI 8997466 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.5GHz |
| RAM Size | 4GB |
| Storage (eMMC) | 0 (Lite version)GB |
| Wireless LAN/Bluetooth | None |
| Operating Voltage | 5V DC |
| Operating Temperature | -20 to +85°C |
| Dimensions | 55 x 40mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Raspberry PI 8997466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.