The Raspberry Pi Compute Module 4 (CM4) provides the power of a Raspberry Pi 4 Model B in a compact form factor for deeply embedded applications. It features a Broadcom BCM2711 quad-core Cortex-A72 processor, high-speed RAM, eMMC flash memory, and extensive connectivity options through two 100-pin high-density connectors. This specific variant includes 4GB LPDDR4 RAM, 32GB onboard eMMC storage, and dual-band wireless networking.
Raspberry PI 913-2664 technical specifications.
| Processor | Broadcom BCM2711 Quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.5GHz |
| RAM Size | 4GB |
| Storage (eMMC) | 32GB |
| Wireless Connectivity | 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless; Bluetooth 5.0, BLE |
| HDMI Interfaces | Dual HDMI 2.0 (up to 4kp60) |
| PCI Express | 2.0 (x1 interface)Gen |
| Supply Voltage | 5V |
| RoHS | Compliant |
| Wireless | FCC, IC, CE, RED |
Download the complete datasheet for Raspberry PI 913-2664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.