The Raspberry Pi 1 Model B+ is the higher-spec variation of the original Raspberry Pi. It replaces the original Model B with improvements including more GPIO pins, more USB ports, a micro SD card slot, and lower power consumption. It features the Broadcom BCM2835 system-on-a-chip, providing 10/100 Ethernet and improved audio circuitry with a dedicated low-noise power supply.
Raspberry PI RASPBERRY PI 1 MODEL B+ technical specifications.
| Processor | Broadcom BCM2835 |
| CPU Clock Speed | 700MHz |
| RAM | 512MB |
| USB 2.0 Ports | 4pcs |
| GPIO Pins | 40pins |
| Ethernet | 100Base-T |
| Storage Type | Micro SD |
| Power Consumption | 0.5-1.0W |
| Emc | 2014/30/EU |
| RoHS | 2011/65/EU |
Download the complete datasheet for Raspberry PI RASPBERRY PI 1 MODEL B+ to view detailed technical specifications.
No datasheet is available for this part.