The Raspberry Pi 2 Model B is the second-generation Raspberry Pi single-board computer. It replaced the original Model B+ in February 2015. It features a Broadcom BCM2836 SoC with a 900MHz quad-core ARM Cortex-A7 CPU and 1GB of LPDDR2 SDRAM. The board maintains the same form factor as the Raspberry Pi 1 Model B+ and includes 40 GPIO pins, 4 USB 2.0 ports, Full HDMI, Ethernet, and a combined 3.5mm audio/composite video jack.
Raspberry PI RASPBERRY PI 2 MODEL B technical specifications.
| Processor | Broadcom BCM2836 |
| CPU Core | Quad-core ARM Cortex-A7 |
| Clock Speed | 900MHz |
| Memory Size | 1GB |
| Memory Type | LPDDR2 |
| USB 2.0 Ports | 4units |
| GPIO Pins | 40pins |
| Ethernet | 10/100Mbps |
| Input Voltage | 5V |
| Power Consumption | 2A |
| Dimensions | 85 x 56 x 17mm |
| Hdmi | Revision 1.3 & 1.4 |
| Hat | Fully HAT compatible |
Download the complete datasheet for Raspberry PI RASPBERRY PI 2 MODEL B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.