The Raspberry Pi Camera Module 3 Wide NoIR is a high-resolution autofocus camera featuring a 12-megapixel Sony IMX708 sensor. It is equipped with a wide-angle lens (120-degree field of view) and lacks an infrared cut filter, making it suitable for low-light and night-vision applications when used with external infrared illumination. The module supports high dynamic range (HDR) and provides improved low-light performance compared to its predecessors. It uses the standard Raspberry Pi CSI-2 interface and is compatible with all Raspberry Pi computers featuring a camera connector.
Raspberry PI SC0914(7) technical specifications.
| Sensor | Sony IMX708 |
| Resolution | 11.9Megapixels |
| Sensor Size | 7.4 diagonalmm |
| Pixel Size | 1.4 x 1.4μm |
| Horizontal Field of View (HFOV) | 102degrees |
| Vertical Field of View (VFOV) | 67degrees |
| Diagonal Field of View (DFOV) | 120degrees |
| Focal Length | 2.75mm |
| Aperture (f-stop) | 2.2f |
| Focus Type | Powered Phase Detection Autofocus (PDAF) |
| IR Filter | None (NoIR) |
| Dimensions | 25 x 24 x 12.4mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Raspberry PI SC0914(7) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.