Rawlplug 44-015 technical specifications.
| Package/Case | 015 |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rawlplug 44-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.