Rawlplug is a manufacturer of mechanical and chemical fixings, power tools, and accessories for the construction industry.

RAWLPLUG 56-148 THROUGH BOLT, M12X135
THROUGH BOLT, M12X100; Thread Size - Imperial:-; Thread Size - Metric:M12; Head Type:Hex; Thread Length:40mm; External Length:100mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; SVHC:No SVHC (15-Jun-2015); Body Plating:Zinc; External Length / Height:100mm; Material:Steel; Thread Size:M12
IMPACTOR DRILL, 5.5X150MM; Drill Bit Type: Impact; Drill Point Diameter: 5.5mm; Drill Bit Diameter Imp: 7/32";...
THROUGH BOLT, M10X115 - Thread Size - Metric:M10; Head Type:Hex; Thread Length:65mm; External Length:115mm; Fastener Material:Steel;
RAWLPLUG 67-231 RAWLPLUG, UNCARDED, BROWN
RAWLBOLT, PROJECTING, M1230P
THROUGH BOLT, M16X105
RAWLBOLT, LOOSE, M1260L - Thread Size - Metric:M12; Head Type:Hex; External Length:140mm; Fastener Material:Steel; Fastener Plating:Bright Zinc;
INTERSET, WITH SCREWS, M5X65 - More Details
Replacement Fish Tape, 1/8Inx125ft, Steel
RAWLPLUG 56-108 THROUGH BOLT, M6X70
RAWLPLUG 44-055 RAWLBOLT, LOOSE, M810L
THROUGH BOLT, M12X120; Thread Size - Imperial:-; Thread Size - Metric:M12; Head Type:Hex; Thread Length:60mm; External Length:120mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; SVHC:No SVHC (15-Jun-2015); Body Plating:Zinc; External Length / Height:120mm; Material:Steel; Thread Size:M12
RAWLPLUG, CARDED, YELLOW
THROUGH BOLT, M12X150 - Thread Size - Metric:M12; Head Type:Hex; Thread Length:90mm; External Length:150mm; Fastener Material:Steel;
St Cavity Fixing, M8X80
IMPACTOR DRILL, 14X150MM; Drill Bit Type: Impact; Drill Point Diameter: 14mm; Drill Bit Diameter Imp: 9/16";...
RAWLPLUG 56-128 THROUGH BOLT, M10X80
RAWLPLUG 44-060 RAWLBOLT, LOOSE, M825L
RAWLPLUG 67-125 RAWLPLUG, UNCARDED, YELLOW