Rawlplug 44-055 technical specifications.
| Current Rating | 83mA |
| Height | 21.8mm |
| Length | 22.2mm |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rawlplug 44-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
