Rawlplug 44-120 technical specifications.
| Body Plating | Zinc |
| Package/Case | 120 |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rawlplug 44-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.