Rawlplug 56-128 technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rawlplug 56-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.