Rawlplug 56-152 technical specifications.
| Description | THROUGH BOLT, M16X140 - Thread Size - Metric:M16; Head Type:Hex; Thread Length:60mm; External Length:140mm; Fastener Material:Steel; |
| RoHS | Compliant |
Download the complete datasheet for Rawlplug 56-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.