Raxxess SEC-2 technical specifications.
| Height | 1.25inch |
| Length | 5.5inch |
| Mount | Screw |
| Weight | 0.9564lb |
| Width | 22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess SEC-2 to view detailed technical specifications.
No datasheet is available for this part.