Inductor Power Chip Molded Wirewound 25uH/100uH 10% 1.2A/0.6A 0.24Ohm/0.96Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 25u|100uH |
| Tolerance | 10% |
| Maximum DC Current | 1.2|0.6A |
| Max DC Resistance | 0.24|0.96Ohm |
| Product Length | 10.41mm |
| Height | 5.84mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |