Inductor Power Chip Molded Wirewound 500uH/2000uH 10% 0.3A/0.15A 3.05Ohm/12.2Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 500u|2000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.3|0.15A |
| Max DC Resistance | 3.05|12.2Ohm |
| Product Length | 10.41mm |
| Height | 5.84mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |