Rayco Electronics, Mfg., 5T4767-032 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1250u|5000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.42|0.21A |
| Max DC Resistance | 2.28|9.12Ohm |
| Product Length | 13.59mm |
| Height | 7.87mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rayco Electronics, Mfg., 5T4767-032 to view detailed technical specifications.
No datasheet is available for this part.