Inductor Power Chip Molded Wirewound 1875uH/7500uH 10% 0.14A/0.07A 11.5Ohm/46Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1875u|7500uH |
| Tolerance | 10% |
| Maximum DC Current | 0.14|0.07A |
| Max DC Resistance | 11.5|46Ohm |
| Product Length | 10.41mm |
| Height | 5.84mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |