This miniature transformer features a single primary side with a maximum operating voltage of 26V and a dual secondary side with a maximum operating voltage of 48V. It has a surface mount package with 8 terminals and a maximum operating temperature of 90°C. The transformer is designed for use in high-frequency applications, with a primary frequency of 400kHz. It is suitable for use in a variety of applications, including power supplies and audio equipment.
Rayco Electronics, Mfg., 5T6155-2482-S technical specifications.
| Transformer Type | Miniature Transformer |
| Primary Side Voltage | 26V |
| Secondary Side Voltage | 48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Max Operating Temperature | 90°C |
| Primary Frequency | 400Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rayco Electronics, Mfg., 5T6155-2482-S to view detailed technical specifications.
No datasheet is available for this part.