Rayco Electronics, Mfg., 93027-018 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 250u|1000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.4|0.2A |
| Max DC Resistance | 1.725|6.9Ohm |
| Product Length | 10.41mm |
| Height | 5.84mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rayco Electronics, Mfg., 93027-018 to view detailed technical specifications.
No datasheet is available for this part.