Inductor Power Chip Molded Wirewound 250uH/1000uH 10% 0.54A/0.27A 0.843Ohm/3.37Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 250u|1000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.54|0.27A |
| Max DC Resistance | 0.843|3.37Ohm |
| Product Length | 10.41mm |
| Height | 7.87mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |