Inductor Power Chip Molded Wirewound 250uH/1000uH 10% 0.94A/0.57A 0.468Ohm/1.87Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 250u|1000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.94|0.57A |
| Max DC Resistance | 0.468|1.87Ohm |
| Product Length | 13.59mm |
| Height | 7.87mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |