Inductor Power Chip Molded Wirewound 1250uH/5000uH 10% 0.09A/0.045A 16Ohm/64Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1250u|5000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.09|0.045A |
| Max DC Resistance | 16|64Ohm |
| Product Length | 6.6mm |
| Height | 5.84mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |