Inductor Power Chip Molded Wirewound 1875uH/7500uH 10% 0.2A/0.1A 6.35Ohm/25.37Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1875u|7500uH |
| Tolerance | 10% |
| Maximum DC Current | 0.2|0.1A |
| Max DC Resistance | 6.35|25.37Ohm |
| Product Length | 10.41mm |
| Height | 7.87mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |