Rayex L90-5W technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Depth (mm) | 27.4 |
| Product Height (mm) | 19.4 |
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 20DC/30AC(NO)/10DC/20AC(NC)A |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 185.2mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 27Ohm |
| Maximum DC Switching Voltage | 30V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Rayex L90-5W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.