Rayovac A1604BK210 technical specifications.
| Capacity | 662mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Height | 46.4mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 9V |
| DC Rated Voltage | 1.5V |
| Weight | 45.4g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rayovac A1604BK210 to view detailed technical specifications.
No datasheet is available for this part.