Rayovac BR1225 technical specifications.
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12.5mm |
| Height | 2.5mm |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3V |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Rayovac BR1225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
