Rayovac FB1225H2-B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 15.9 |
| Length | 15.9 |
| Height | 10.3 |
| RoHS | Yes |
| HTS Code | 8506.80.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rayovac FB1225H2-B to view detailed technical specifications.
No datasheet is available for this part.