Raytheon Semiconductor 2N2369 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor 2N2369 to view detailed technical specifications.
No datasheet is available for this part.