The 74LS08N is a 14-pin dual in-line package (DIP) logic IC from Raytheon Semiconductor. It is a commercial temperature device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is designed for use in AND gate applications and has a nominal supply voltage of 5V. The 74LS08N is a type of logic IC, specifically a gate, and does not feature Schmitt trigger functionality.
Raytheon Semiconductor 74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor 74LS08N to view detailed technical specifications.
No datasheet is available for this part.