PNP silicon bipolar junction transistor, single element, designed for small signal applications. Features a TO-18 JEDEC package with three terminals positioned at the bottom. This discrete semiconductor component offers reliable performance in electronic circuits.
Raytheon Semiconductor JANTX2N2907A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor JANTX2N2907A to view detailed technical specifications.
No datasheet is available for this part.