Single-function operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 25000 and a maximum input offset voltage of 3000 µV. Designed for military temperature grade operation, with a maximum operating temperature of 125°C and a minimum of -55°C. This 8-terminal device has a maximum supply current of 3 mA and a maximum supply voltage limit of 22 V.
Raytheon Semiconductor LM101AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor LM101AH to view detailed technical specifications.
No datasheet is available for this part.