The LM124D is a 14-pin dual operational amplifier from Raytheon Semiconductor, featuring a military-grade temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 3mA. The amplifier has a voltage gain of at least 50,000 and a unity gain bandwidth of 1 MHz. It is available in a DIP14 package and is suitable for a variety of applications requiring high performance and reliability.
Raytheon Semiconductor LM124D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -16 |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor LM124D to view detailed technical specifications.
No datasheet is available for this part.