The LM124J/883B is a dual operational amplifier from Raytheon Semiconductor, featuring a maximum operating temperature of 125°C and a temperature grade of MILITARY. This 14-pin device has 4 functions and is packaged in a R-XDIP-T14 package type. The amplifier type is operational amplifier, and it has voltage-feedback architecture with frequency compensation. The input offset voltage is maximized at 7000, and it is suitable for micropower applications.
Raytheon Semiconductor LM124J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Raytheon Semiconductor LM124J/883B to view detailed technical specifications.
No datasheet is available for this part.