The LM224N is a dual operational amplifier from Raytheon Semiconductor, packaged in a 14-pin DIP. It features a voltage-feedback architecture with frequency compensation and operates over a temperature range of -25°C to 85°C. The device has a maximum input offset voltage of 7000uV and is designed for micropower applications.
Raytheon Semiconductor LM224N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor LM224N to view detailed technical specifications.
No datasheet is available for this part.