High-performance operational amplifier, featuring a single function and bipolar architecture. Boasts a low input offset voltage of 25µV maximum, with a typical common-mode reject ratio of 126 and a minimum voltage gain of 300,000. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This 8-terminal CDIP package offers a nominal supply voltage of ±15V, with a maximum supply current of 4mA and a unity gain bandwidth of 800kHz.
Raytheon Semiconductor OP-07AD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Raytheon Semiconductor OP-07AD/883B to view detailed technical specifications.
No datasheet is available for this part.