Single-function operational amplifier featuring a low input offset voltage of 75µV maximum. This bipolar, voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of ±15V, a maximum supply current of 8mA, and a minimum voltage gain of 200,000. Key specifications include a nominal slew rate of 0.3V/µs and a unity gain bandwidth of 800kHz, with frequency compensation and low-offset capabilities. The component is housed in an 8-terminal JEDEC O-MBCY-W8 package with a bottom terminal position and meets MIL-STD-883B screening.
Raytheon Semiconductor OP-07T/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Raytheon Semiconductor OP-07T/883B to view detailed technical specifications.
No datasheet is available for this part.