High-performance operational amplifier featuring a single function and a low input offset voltage of 25µV maximum. This bipolar, voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It boasts a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 4.7mA. Key specifications include a minimum voltage gain of 800, a nominal unity gain bandwidth of 8000kHz, and a nominal slew rate of 2.8V/µs. The 8-terminal device comes in an O-MBCY-W8 package.
Raytheon Semiconductor OP-27AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 800 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor OP-27AT to view detailed technical specifications.
No datasheet is available for this part.