The RC4152N is a voltage to frequency converter from Raytheon Semiconductor. It operates over a commercial temperature range of 0 to 70°C and can handle supply voltages between 7 and 18V. The device has 8 terminals and a DUAL terminal position. It is available in an 8-pin DIP package.
Raytheon Semiconductor RC4152N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor RC4152N to view detailed technical specifications.
No datasheet is available for this part.