High-performance operational amplifier featuring four independent functions and a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V, with a maximum limit of ±20V, and a maximum supply current of 5mA. Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 1.6V/µs (minimum 1.3V/µs), and a unity gain bandwidth of 3500kHz. Designed for military temperature grades, it operates from -55°C to 125°C and is housed in a 14-terminal ceramic dual in-line package (CDIP14).
Raytheon Semiconductor RM4741D/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 74 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3500 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Raytheon Semiconductor RM4741D/883B to view detailed technical specifications.
No datasheet is available for this part.