The TDC1012J7C2 is a 12-bit digital-to-analog converter with a commercial operating temperature range of 0 to 70°C. It is available in a DIP-24 package. The device has a maximum supply current of 180mA. The TDC1012J7C2 is a single-function device with 24 terminals.
Raytheon Semiconductor TDC1012J7C2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor TDC1012J7C2 to view detailed technical specifications.
No datasheet is available for this part.