The TDC1014B7A is a 24-terminal dual analog-to-digital converter from Raytheon Semiconductor. It operates with a nominal supply voltage of 5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a ceramic DIP-24 and is compliant with MIL-STD-883 Class B (Modified) screening level. The converter type is ADC with a flash method and has a temperature grade of military. It has a 6-bit resolution and can handle analog input voltages between -0.9V and 0.1V.
Raytheon Semiconductor TDC1014B7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Analog Input Voltage-Max | 0.1 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raytheon Semiconductor TDC1014B7A to view detailed technical specifications.
No datasheet is available for this part.