RCA CA3020 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.