RCA CA3028AH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3028AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.