The CA3300D is an industrial-grade analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 18 terminals and a dual terminal position. The device is packaged in a 18-pin DIP package and has a nominal supply voltage of 5V. It is designed for use in industrial applications and has a 6-bit analog input voltage range of up to 4.8V.
RCA CA3300D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 4.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA3300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.