The RCA CA748CS is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius. It operates on a single supply voltage of 15 volts and has a maximum input offset voltage of 7.5 millivolts. The amplifier is available in an 8-pin TO-5 DIL package and is suitable for use in commercial temperature environments.
RCA CA748CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CA748CS to view detailed technical specifications.
No datasheet is available for this part.