RCA CD40105BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | OTHER FIFO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD40105BEX to view detailed technical specifications.
No datasheet is available for this part.